PTD902-2020F-A502, Potentiometers PANEL CONTROL 9MM-ST-CARBON

PTD902-2020F-A502, Potentiometers PANEL CONTROL 9MM-ST-CARBON
Изображения служат только для ознакомления,
см. техническую документацию
840 руб.
от 10 шт.690 руб.
1 шт. на сумму 840 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005484249
Артикул: PTD902-2020F-A502
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
Potentiometers Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.

Технические параметры

Brand: Bourns
Element Type: Carbon
Factory Pack Quantity: 126
Features: PTD90 Series-9 mm Multi-Ganged Potentiometer
IP Rating: IP40
Life: 15000 Cycle
Manufacturer: Bourns
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: -10 C
Mounting Style: PCB Mount
Number of Detents: Without Detent
Number of Gangs: 2 Gang
Number of Turns: 1 Turn
Orientation: Vertical
Packaging: Tray
Power Rating: 25 mW
Product Category: Potentiometers
Product Type: Potentiometers
Product: Potentiometers
Resistance: 5 kOhms
Shaft Diameter: 6 mm
Shaft Length: 20 mm
Shaft Type: Flatted/D
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: No Switch
Taper: Audio
Termination Style: PC Pin
Thread Size: M7XP0.75
Tolerance: 20%
Type: Rotary
Voltage Rating: 150 VAC, 20 VDC
Вес, г 5

Техническая документация

Datasheet
pdf, 601 КБ