PTL20-10O0-504B2, Slide Potentiometers 500Kohms Travel=20mm

PTL20-10O0-504B2, Slide Potentiometers 500Kohms Travel=20mm
Изображения служат только для ознакомления,
см. техническую документацию
600 руб.
от 10 шт.410 руб.
от 100 шт.372 руб.
1 шт. на сумму 600 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005484251
Артикул: PTL20-10O0-504B2
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Slide Potentiometers
Potentiometers Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.

Технические параметры

Brand: Bourns
Element Type: Carbon
Factory Pack Quantity: 600
Illumination Color: Orange
Life: 15000 Cycle
Manufacturer: Bourns
Mounting Style: PCB Mount
Packaging: Tray
Power Rating: 50 mW(1/20 W)
Product Category: Slide Potentiometers
Product Type: Slide Potentiometers
Product: Slide Potentiometers/Faders
Resistance: 500 kOhms
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Termination Style: PC Pin
Tolerance: 20%
Travel: 20 mm
Type: Slide Potentiometer with LED
Вес, г 13

Техническая документация

Datasheet
pdf, 236 КБ