PTS01-11L-103A3, Slide Potentiometers 8.2MM LEVER 10KOHMS 100MM TRVL SNG

PTS01-11L-103A3, Slide Potentiometers 8.2MM LEVER 10KOHMS 100MM TRVL SNG
Изображения служат только для ознакомления,
см. техническую документацию
4 640 руб.
от 10 шт.4 070 руб.
от 25 шт.3 650 руб.
от 120 шт.2 654.34 руб.
1 шт. на сумму 4 640 руб.
Плати частями
от 1 160 руб. × 4 платежа
Номенклатурный номер: 8005484278
Артикул: PTS01-11L-103A3
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Slide Potentiometers
Potentiometers Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.

Технические параметры

Brand: Bourns
Element Type: Carbon
Factory Pack Quantity: 60
Life: 100000 Cycle
Manufacturer: Bourns
Mounting Style: Panel Mount
Packaging: Tray
Power Rating: 250 mW(1/4 W)
Product Category: Slide Potentiometers
Product Type: Slide Potentiometers
Product: Slide Potentiometers/Faders
Resistance: 10 kOhms
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Audio
Termination Style: Solder Lug
Tolerance: 20%
Travel: 100 mm
Type: High Grade Slide Potentiometer
Вес, г 81

Техническая документация

Datasheet PTS01-11L-103B2
pdf, 532 КБ