PTV09A-1020F-B203, Potentiometers PANEL CONTROL - 9MM-ST-CARBON

PTV09A-1020F-B203, Potentiometers PANEL CONTROL - 9MM-ST-CARBON
Изображения служат только для ознакомления,
см. техническую документацию
390 руб.
от 10 шт.330 руб.
от 100 шт.256 руб.
1 шт. на сумму 390 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005484280
Артикул: PTV09A-1020F-B203
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
Potentiometers Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.

Технические параметры

Brand: Bourns
Element Type: Carbon
Factory Pack Quantity: 100
Features: Carbon Element, Insulated Shaft
IP Rating: IP40
Life: 10000 Cycle
Manufacturer: Bourns
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: -10 C
Mounting Style: PCB Mount
Number of Detents: Without Detent
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Orientation: Horizontal
Packaging: Tray
Power Rating: 50 mW(1/20 W)
Product Category: Potentiometers
Product Type: Potentiometers
Product: Potentiometers
Resistance: 20 kOhms
Shaft Diameter: 6 mm
Shaft Length: 20 mm
Shaft Type: Flatted/D
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: No Switch
Taper: Linear
Termination Style: PC Pin
Tolerance: 20%
Type: Rotary
Voltage Rating: 50 VAC, 20 VDC
With Switch: No Switch
Вес, г 3

Техническая документация

Datasheet
pdf, 1209 КБ