PTV111-3415A-A103, Potentiometers 10K AUDIO 20%

PTV111-3415A-A103, Potentiometers 10K AUDIO 20%
Изображения служат только для ознакомления,
см. техническую документацию
490 руб.
от 10 шт.350 руб.
от 100 шт.300 руб.
от 500 шт.238.66 руб.
1 шт. на сумму 490 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005484290
Артикул: PTV111-3415A-A103
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
PTV/PTT 12mm Potentiometers Bourns PTV/PTT 12mm Potentiometers feature carbon element and flat insulated shaft. These potentiometers are available in both vertical and horizontal mount with snap-in clip. The PTV/PTT potentiometers offer center tap, center detent, and dual gang options. These 12mm potentiometers provide 18 different resistance taper curves and feature assorted pin layout. Applications include audio/TV sets, car radio, amplifiers/mixers/drum machines/synthesizers, PCs/monitors, and other similar appliances.

Технические параметры

Brand: Bourns
Element Type: Carbon
Factory Pack Quantity: 100
IP Rating: IP40
Life: 15000 Cycle
Manufacturer: Bourns
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: -10 C
Mounting Style: PCB Mount
Number of Detents: Without Detent
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Orientation: Horizontal
Packaging: Tray
Power Rating: 50 mW(1/20 W)
Product Category: Potentiometers
Product Type: Potentiometers
Product: Potentiometers
Resistance: 10 kOhms
Shaft Diameter: 6 mm
Shaft Length: 15 mm
Shaft Type: Flatted/D
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: No Switch
Taper: Audio
Termination Style: PC Pin
Tolerance: 20%
Type: Rotary
Voltage Rating: 50 VAC, 20 VDC
Вес, г 2

Техническая документация

Datasheet
pdf, 238 КБ