PWR220T-35-3R00F, Thick Film Resistors - Through Hole 3ohm 35W 1% TOL Thru Hole

PWR220T-35-3R00F, Thick Film Resistors - Through Hole 3ohm 35W 1% TOL Thru Hole
Изображения служат только для ознакомления,
см. техническую документацию
1 130 руб.
от 10 шт.860 руб.
от 50 шт.581 руб.
от 250 шт.497.90 руб.
1 шт. на сумму 1 130 руб.
Плати частями
от 284 руб. × 4 платежа
Номенклатурный номер: 8005484341
Артикул: PWR220T-35-3R00F
Бренд: Bourns

Описание

Passive Components\Resistors\Film Resistors\Thick Film Resistors - Through Hole
PWR220T-20/35 Power Resistors Bourns PWR220T-20 and PWR220T-35 Power Resistors are made using thick film on alumina ceramic technology. A compact, low profile power resistor, the line is rated to 20W or 35W continuous power in an industry standard TO-200 housing. The Bourns PWR220T series power resistors feature a wide resistance range (0.02Ω to 130KΩ), pulse power handling, and low inductance (0.1µH maximum). Applications make it suitable for many applications including uninterruptible power supplies, welding machines, automation, lighting, telecom power supplies, aerospace, automotive, and railway equipment.

Технические параметры

Номин.сопротивление 3
Точность,% 1
Номин.мощность,Вт 35
Макс.рабочее напряжение,В 2 kV
Brand: Bourns
Factory Pack Quantity: 50
Lead Diameter: 0.72 mm
Lead Spacing: 5.08 mm
Manufacturer: Bourns
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Tube
Product Category: Thick Film Resistors-Through Hole
Product Type: Thick Film Resistors
Product: Thick Film Resistors Leaded
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: Radial
Type: Power Resistor
Вес, г 2

Техническая документация

Datasheet
pdf, 490 КБ

Дополнительная информация

Калькуляторы группы «Резисторы мощные (более 2 Вт)»