SMAJ24CA-H, ESD Protection Diodes / TVS Diodes 24volts 5uA 10.3 Amps Bi-Dir

SMAJ24CA-H, ESD Protection Diodes / TVS Diodes 24volts 5uA 10.3 Amps Bi-Dir
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
от 10 шт.100 руб.
от 100 шт.57 руб.
от 500 шт.49.90 руб.
1 шт. на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005484556
Артикул: SMAJ24CA-H
Бренд: Bourns

Описание

Unclassified
Circuit Protection Devices Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Технические параметры

Brand: Bourns
Breakdown Voltage: 26.7 V
Clamping Voltage: 38.9 V
Factory Pack Quantity: 4000
Ipp - Peak Pulse Current: 10.3 A
Manufacturer: Bourns
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package / Case: DO-214AC-2
Pd - Power Dissipation: 1 W
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 400 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vf - Forward Voltage: 3.5 V
Working Voltage: 24 V
Вес, г 0.06

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов