SRF2012-221YA, Common Mode Chokes / Filters 220ohms 300mA

SRF2012-221YA, Common Mode Chokes / Filters 220ohms 300mA
Изображения служат только для ознакомления,
см. техническую документацию
4230 шт., срок 5-7 недель
110 руб.
от 10 шт.75 руб.
от 100 шт.54 руб.
от 1000 шт.41.41 руб.
1 шт. на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005484604
Артикул: SRF2012-221YA
Бренд: JW Miller

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
Magnetic Products Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Технические параметры

Brand: J.W.Miller
Core Material: Ferrite
Factory Pack Quantity: 2000
Impedance: 220 Ohms
Manufacturer: Bourns
Maximum DC Current: 300 mA
Maximum DC Resistance: 400 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 0805(2012 metric)
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: Common Mode Chokes
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Tolerance: 25%
Type: Line Filter
Вес, г 0.01

Техническая документация

Datasheet
pdf, 206 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.