S8FS-G15005C, Switching Power Supplies PS 150W 5V 21A direct mount

S8FS-G15005C, Switching Power Supplies PS 150W 5V 21A direct mount
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
38 130 руб.
1 шт. на сумму 38 130 руб.
Плати частями
от 9 534 руб. × 4 платежа
Номенклатурный номер: 8005485040
Артикул: S8FS-G15005C
Бренд: Omron

Описание

Power\Power Supplies\Switching Power Supplies
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Omron Automation and Safety
Factory Pack Quantity: 1
Industry: Industrial
Input Voltage: 85 VAC to 264 VAC, 80 VDC to 370 VDC
Manufacturer: Omron
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 21 A
Output Power: 150 W
Output Voltage-Channel 1: 5 VDC
Part # Aliases: S8FSG15005C
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply

Техническая документация

Datasheet
pdf, 7376 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.