D38999/33W9R, Circular MIL Spec Tools, Hardware & Accessories DUST CAP

D38999/33W9R, Circular MIL Spec Tools, Hardware & Accessories DUST CAP
Изображения служат только для ознакомления,
см. техническую документацию
20 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
70 330 руб.
от 2 шт.61 330 руб.
от 5 шт.54 880 руб.
от 10 шт.39 315.81 руб.
1 шт. на сумму 70 330 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005486404
Артикул: D38999/33W9R
Бренд: Glenair

Описание

Connectors\Circular Connectors\Circular MIL Spec Connectors\Circular MIL Spec Tools, Hardware & Accessories
MIL-DTL-38999 III Protective Plug Covers Glenair MIL-DTL-38999 III Protective Plug Covers are available for almost all threaded MIL-DTL-38999 Series III circular connectors. These covers are fully compliant with the MIL-DTL-38999 specification, are available in shell sizes from 9 to 25, and come in various finishes. Glenair MIL-DTL-38999 III Protective Plug Covers are ideal for applications such as avionics, satellites, sensor and control systems, mission computers, and communication systems.

Технические параметры

Brand: Glenair
Factory Pack Quantity: 1
For Use With: D38999 TV Series Connectors
Manufacturer: Glenair
MIL Type: MIL-DTL-38999 III
Product Category: Circular MIL Spec Tools, Hardware & Accessories
Product Type: Circular MIL Spec Tools, Hardware & Accessories
Product: Accessories
Qualification: EREL
Subcategory: Circular Connectors
Type: Receptacle Cover
Automotive No
Body Orientation Straight
Color Olive Drab
Connector Type Connector Circular
ECCN (US) EAR99
Material Aluminum
Part Status Active
Plating Cadmium
PPAP No
Product Diameter (mm) 23
Type Receptacle Protective Cover
Вес, г 21

Техническая документация

Datasheet
pdf, 72 КБ
Datasheet
pdf, 179 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.