DC-C8-J13-F4-1R, D-Sub Backshells DB-37 SHELL FOR D-SUB W/EMI SHIE
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
27 шт., срок 5-7 недель
3 590 руб.
от 10 шт. —
3 040 руб.
от 25 шт. —
2 710 руб.
1 шт.
на сумму 3 590 руб.
Плати частями
от 899 руб. × 4 платежа
от 899 руб. × 4 платежа
Номенклатурный номер: 8005487995
Артикул: DC-C8-J13-F4-1R
Описание
Connectors\D-Sub Connectors\D-Sub Backshells
Compact, rectangular connector Supports various connections D sub series includes crimping, IDC, connection with solder and types for board insertion that are compatible with each other in mating, enabling various connections when combined.
Технические параметры
Brand: | JAE Electronics |
Cable Entry Angle: | Straight |
Factory Pack Quantity: | 50 |
Manufacturer: | JAE Electronics |
Number of Cable Entries: | 1 Entry |
Number of Positions: | 37 Position |
Product Category: | D-Sub Backshells |
Product Type: | D-Sub Backshells |
Shell Material: | Steel |
Shell Plating: | Nickel |
Shell Size: | 4(C) |
Subcategory: | D-Sub Connectors |
Type: | EMI/RFI Shielded Backshell |
D-Sub Shell Size | C |
Series | D-Sub |
Вес, г | 37 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.