MX49008NQ1, Automotive Connectors Connector Pin Header 8 Pos RA

MX49008NQ1, Automotive Connectors Connector Pin Header 8 Pos RA
Изображения служат только для ознакомления,
см. техническую документацию
1084 шт., срок 5-7 недель
1 260 руб.
от 10 шт.1 020 руб.
от 105 шт.917 руб.
1 шт. на сумму 1 260 руб.
Плати частями
от 315 руб. × 4 платежа
Номенклатурный номер: 8005488087
Артикул: MX49008NQ1

Описание

Connectors\Automotive Connectors
Automotive Connectors JAE Electronics Automotive Connectors meet the demands for high-speed transmission and space savings in automotive applications. The connectors are used in all areas of a vehicle, from conventional body and chassis applications to the most technologically advanced safety systems. JAE Automotive experience and knowledge helps create durable automotive interconnection systems that perform in the harshest environments. JAE has provided solutions for design requirements to the automotive industry for decades.

Технические параметры

Способ монтажа Through Hole
Тип контактов штырь
Материал корпуса Thermoplastic(TP)
Материал контактов Copper Alloy
Покрытие контактов Gold
Brand: JAE Electronics
Factory Pack Quantity: 35
Manufacturer: JAE Electronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Number of Positions: 8 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 2 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Headers
Subcategory: Automotive Connectors
Termination Style: Solder Pin

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.