WR-160PB-VF50-N1, Board to Board & Mezzanine Connectors .5MM 160P SMT PLUG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
14 шт., срок 6-8 недель
2 120 руб.
от 10 шт. —
1 820 руб.
Добавить в корзину 1 шт.
на сумму 2 120 руб.
Плати частями
от 530 руб. × 4 платежа
от 530 руб. × 4 платежа
Номенклатурный номер: 8005488143
Артикул: WR-160PB-VF50-N1
Описание
Connectors\Board to Board & Mezzanine Connectors
Board-to-Board Connectors JAE Electronics Board-to-Board Connectors are low-profile, stacking-type connectors that offer high wear resistance and high contact reliability. These connectors are designed for use in high-current connection areas. Typical applications for JAE Electronics Board-to-Board Connectors include battery connections in compact hand-held devices such as smartphones, wearable devices, and tablet PCs.
Технические параметры
Brand: | JAE Electronics |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 300 mA |
Factory Pack Quantity: | 24 |
Housing Material: | Polyphenylene Sulfide(PPS) |
Manufacturer: | JAE Electronics |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Number of Positions: | 160 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Pitch: | 0.5 mm |
Product Category: | Board to Board & Mezzanine Connectors |
Product Type: | Board to Board & Mezzanine Connectors |
Product: | Plugs |
Subcategory: | Board to Board & Mezzanine Connectors |
Termination Style: | Solder |
Voltage Rating: | 200 VAC, 300 VDC |
Вес, г | 3 |
Техническая документация
Datasheet
pdf, 92 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.