WR-40P-HF-HD-A1E, Board to Board & Mezzanine Connectors 40P PLUG RT ANGLE
![WR-40P-HF-HD-A1E, Board to Board & Mezzanine Connectors 40P PLUG RT ANGLE](https://static.chipdip.ru/lib/102/DOC047102510.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
244 шт., срок 6-8 недель
1 640 руб.
от 10 шт. —
1 350 руб.
от 71 шт. —
1 070 руб.
Добавить в корзину 1 шт.
на сумму 1 640 руб.
Плати частями
от 410 руб. × 4 платежа
от 410 руб. × 4 платежа
Номенклатурный номер: 8005488144
Артикул: WR-40P-HF-HD-A1E
Описание
Connectors\Board to Board & Mezzanine Connectors
Board-to-Board Connectors JAE Electronics Board-to-Board Connectors are low-profile, stacking-type connectors that offer high wear resistance and high contact reliability. These connectors are designed for use in high-current connection areas. Typical applications for JAE Electronics Board-to-Board Connectors include battery connections in compact hand-held devices such as smartphones, wearable devices, and tablet PCs.
Технические параметры
Brand: | JAE Electronics |
Current Rating: | 300 mA |
Factory Pack Quantity: | 71 |
Manufacturer: | JAE Electronics |
Mounting Angle: | Right Angle |
Number of Positions: | 40 Position |
Packaging: | Bulk |
Pitch: | 0.5 mm |
Product Category: | Board to Board & Mezzanine Connectors |
Product Type: | Board to Board & Mezzanine Connectors |
Product: | Plugs |
Stack Height: | 4 mm |
Subcategory: | Board to Board & Mezzanine Connectors |
Termination Style: | Solder |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 97 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.