MP821-0.20-1%, Thick Film Resistors - Through Hole 0.2 ohm 20W 1% TO-220 NON INDUCTIVE

MP821-0.20-1%, Thick Film Resistors - Through Hole 0.2 ohm 20W 1% TO-220 NON INDUCTIVE
Изображения служат только для ознакомления,
см. техническую документацию
565 шт., срок 5-7 недель
2 950 руб.
от 10 шт.2 580 руб.
от 50 шт.2 180 руб.
от 100 шт.1 776.25 руб.
1 шт. на сумму 2 950 руб.
Плати частями
от 739 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005494440
Артикул: MP821-0.20-1%

Описание

Passive Components\Resistors\Film Resistors\Thick Film Resistors - Through Hole
MP8x Series Kool-Pak Power Film Resistors Caddock MP8x Series Kool-Pak® Power Film Resistors include an integral metal mounting surface for highly efficient thermal transfer. With a TO-220 style power package, the MP8x provides 25W/50W at +25ºC case temperature, derated to zero at +150ºC. Constructed with Caddock's Micronox® resistance film fired onto a flat ceramic substrate, the substrate is bonded to a copper heat sink which becomes the metal mounting surface. The Caddock MP8x Series Kool-Pak Power Film Resistors offer a resistance range of 0.20ohm to 10.0K, non-inductive design.

Технические параметры

Номин.сопротивление 0.2
Единица измерения Ом
Точность,% 1
Номин.мощность,Вт 20 W
Макс.рабочее напряжение,В 300 V
Brand: Caddock
Factory Pack Quantity: 50
Features: Non-Inductive Resistors
Lead Diameter: 0.81 mm
Lead Spacing: 5.08 mm
Manufacturer: Caddock
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Tube
Product Category: Thick Film Resistors-Through Hole
Product Type: Thick Film Resistors
Product: Thick Film Resistors Leaded
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 0 PPM/C, 200 PPM/C
Termination Style: Radial
Type: Kool-Pak Power Film Resistors, Non-Inductive Design
Category Resistors
Composition Thick Film
Family Through Hole Resistors
Features Moisture Resistant, Non-Inductive
Height 0.590"(14.99mm)
Number of Terminations 2
Online Catalog MP800 Series, Kool-Pak®
Other Names MP821-0.20FMP8210.201%REFMP821-0.20-1%
Other Related Documents Product Overview
Package / Case TO-220-2
Packaging Tube
Size / Dimension 0.400" L x 0.175" W(10.16mm x 4.45mm)
Standard Package 50
Supplier Device Package TO-220
Temperature Coefficient 0/+200ppm/°C
Вес, г 3

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.