MP825-1.00-1%, Thick Film Resistors - Through Hole
![MP825-1.00-1%, Thick Film Resistors - Through Hole](https://static.chipdip.ru/lib/290/DOC043290073.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
352 шт., срок 5-7 недель
3 190 руб.
от 10 шт. —
2 700 руб.
от 25 шт. —
2 480 руб.
от 50 шт. —
2 180.71 руб.
1 шт.
на сумму 3 190 руб.
Плати частями
от 799 руб. × 4 платежа
от 799 руб. × 4 платежа
Описание
Passive Components\Resistors\Film Resistors\Thick Film Resistors - Through Hole
MP8x Series Kool-Pak Power Film Resistors Caddock MP8x Series Kool-Pak® Power Film Resistors include an integral metal mounting surface for highly efficient thermal transfer. With a TO-220 style power package, the MP8x provides 25W/50W at +25ºC case temperature, derated to zero at +150ºC. Constructed with Caddock's Micronox® resistance film fired onto a flat ceramic substrate, the substrate is bonded to a copper heat sink which becomes the metal mounting surface. The Caddock MP8x Series Kool-Pak Power Film Resistors offer a resistance range of 0.20ohm to 10.0K, non-inductive design.
Технические параметры
Номин.сопротивление | 1 | |
Точность,% | 1 | |
Номин.мощность,Вт | 25 W | |
Макс.рабочее напряжение,В | 300 V | |
Brand: | Caddock | |
Factory Pack Quantity: | 50 | |
Features: | Non-Inductive Resistors | |
Lead Diameter: | 0.76 mm | |
Lead Spacing: | 5.08 mm | |
Manufacturer: | Caddock | |
Maximum Operating Temperature: | +150 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Package / Case: | TO-126-2 | |
Packaging: | Tube | |
Product Category: | Thick Film Resistors-Through Hole | |
Product Type: | Thick Film Resistors | |
Product: | Thick Film Resistors Leaded | |
Subcategory: | Resistors | |
Technology: | Thick Film | |
Temperature Coefficient: | -20 PPM/C, +80 PPM/C | |
Termination Style: | Radial | |
Type: | Kool-Pak Power Film Resistors, Non-Inductive Design | |
Composition | Thick Film | |
ECCN | EAR99 | |
Environmental Information | http://www.caddock.com/Online_catalog/Mrktg_Lit/AE | |
Features | Moisture Resistant, Non-Inductive | |
Height - Seated (Max) | 0.550""(13.97mm) | |
HTSUS | 8533.29.0000 | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Number of Terminations | 2 | |
Package | Tube | |
Package / Case | TO-126-2 | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 0.320"" L x 0.110"" W(8.12mm x 2.79mm) | |
Supplier Device Package | TO-126 | |
Temperature Coefficient | -20/+80ppm/В°C | |
Вес, г | 6 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.