MP850-4.70-1%, Thick Film Resistors - Through Hole 4.7 ohm 50W 1% TO-220 NON INDUCTIVE

MP850-4.70-1%, Thick Film Resistors - Through Hole 4.7 ohm 50W 1% TO-220 NON INDUCTIVE
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 5-7 недель
5 780 руб.
1 шт. на сумму 5 780 руб.
Плати частями
от 1 445 руб. × 4 платежа
Номенклатурный номер: 8005494454
Артикул: MP850-4.70-1%

Описание

Passive Components\Resistors\Film Resistors\Thick Film Resistors - Through Hole
MP8x Series Kool-Pak Power Film Resistors Caddock MP8x Series Kool-Pak® Power Film Resistors include an integral metal mounting surface for highly efficient thermal transfer. With a TO-220 style power package, the MP8x provides 25W/50W at +25ºC case temperature, derated to zero at +150ºC. Constructed with Caddock's Micronox® resistance film fired onto a flat ceramic substrate, the substrate is bonded to a copper heat sink which becomes the metal mounting surface. The Caddock MP8x Series Kool-Pak Power Film Resistors offer a resistance range of 0.20ohm to 10.0K, non-inductive design.

Технические параметры

Номин.сопротивление 4.7
Точность,% 1
Номин.мощность,Вт 50
Макс.рабочее напряжение,В 300 V
Brand: Caddock
Factory Pack Quantity: 50
Features: Non-Inductive Resistors
Lead Diameter: 0.64 mm
Lead Spacing: 5.08 mm
Manufacturer: Caddock
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Tube
Product Category: Thick Film Resistors-Through Hole
Product Type: Thick Film Resistors
Product: Thick Film Resistors Leaded
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: -20 PPM/C, +80 PPM/C
Termination Style: Radial
Type: Kool-Pak Power Film Resistors, Non-Inductive Design
Вес, г 2

Техническая документация

Datasheet
pdf, 373 КБ

Дополнительная информация

Калькуляторы группы «Резисторы мощные (более 2 Вт)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.