USF340-50.0K-0.01%-5PPM, Metal Film Resistors - Through Hole
![USF340-50.0K-0.01%-5PPM, Metal Film Resistors - Through Hole](https://static.chipdip.ru/lib/119/DOC047119394.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт., срок 5-7 недель
2 980 руб.
1 шт.
на сумму 2 980 руб.
Плати частями
от 745 руб. × 4 платежа
от 745 руб. × 4 платежа
Описание
Passive Components\Resistors\Film Resistors\Metal Film Resistors - Through Hole
USF300 Ultra-Stable Low TC Film Resistors Caddock USF300 Ultra-Stable Low TC Film Resistors were developed for high-performance analog electronics. Utilizing Caddock proprietary resistance film systems, the Type USF300 resistors provide the lowest TC with a wide resistance range and high voltage ratings.The 300 series boasts a resistance range of 50Ω to 25MΩ with temperature coefficients from -40°C to +85°C (referenced to +25°C), and Zero Nominal TC (maximum absolute TC 5ppm/°C). The resistors' tolerance is ±0.01% or ±0.10%. The USF resistors are constructed with an aluminum oxide ceramic sandwich that provides great thermal conductivity and minimizes the power coefficient drift.
Технические параметры
Номин.сопротивление | 50 | |
Точность,% | 0.01 | |
Номин.мощность,Вт | 0.33(1/3) | |
Макс.рабочее напряжение,В | 300 V | |
Монтаж | PCB Mount | |
Brand: | Caddock | |
Factory Pack Quantity: | 50 | |
Lead Diameter: | 0.81 mm | |
Manufacturer: | Caddock | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Part # Aliases: | MDC340-50KPA | |
Product Category: | Metal Film Resistors-Through Hole | |
Product Type: | Metal Film Resistors | |
Product: | Precision Metal Film Resistors | |
Subcategory: | Resistors | |
Technology: | Metal Film | |
Temperature Coefficient: | 5 PPM/C | |
Termination Style: | Radial | |
Type: | Zero Nominal TC |
Техническая документация
Datasheet
pdf, 404 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.