461955, Counters & Tachometers Sensor, Proximity W/ 6' Cable

461955, Counters & Tachometers Sensor, Proximity W/ 6' Cable
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 4-7 недель
14 530 руб.
1 шт. на сумму 14 530 руб.
Плати частями
от 3 634 руб. × 4 платежа
Номенклатурный номер: 8005494538
Артикул: 461955
Бренд: Extech Instruments

Описание

Test & Measurement\Counters & Tachometers
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Extech
Factory Pack Quantity: 1
Manufacturer: Extech
Product Category: Counters & Tachometers
Product Type: Counters & Tachometers
Product: Tachometers
Subcategory: Counters & Tachometers
Вес, г 89

Техническая документация

Datasheet
pdf, 221 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.