RK0971110D88, Potentiometers Flat 20mm 10k

RK0971110D88, Potentiometers Flat 20mm 10k
Изображения служат только для ознакомления,
см. техническую документацию
736 шт., срок 4-7 недель
1 200 руб.
от 10 шт.680 руб.
от 100 шт.491 руб.
от 500 шт.427.91 руб.
1 шт. на сумму 1 200 руб.
Плати частями
от 300 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005494550
Артикул: RK0971110D88
Бренд: Alps Electric

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
RK09 9mm Rotary Potentiometers Alps Alpine 9mm RK09 Rotary Potentiometers include metal shaft snap-in and multi-ganged potentiometers, as well as insulated shafts with snap-in or long-life potentiometers. These versatile potentiometers can be used in a range of applications, including audio equipment products, automobiles, and household appliances, as well as applications requiring a rotational life of 1 million cycles, such as game and electronic toy controllers.

Технические параметры

Brand: Alps Alpine
Element Type: Metal
Factory Pack Quantity: 1200
Life: 15000 Cycle
Manufacturer: Alps Alpine
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Mounting Style: PCB Mount
Number of Detents: Center Detent
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Orientation: Horizontal
Packaging: Tray
Power Rating: 50 mW(1/20 W)
Product Category: Potentiometers
Product Type: Potentiometers
Product: Potentiometers
Resistance: 10 kOhms
Shaft Diameter: 6 mm
Shaft Length: 20 mm
Shaft Type: Flatted/D
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: No Switch
Taper: Linear
Termination Style: Through Hole
Tolerance: 20%
Type: Rotary
Voltage Rating: 50 VAC, 10 VDC
Вес, г 6.74

Техническая документация

Datasheet
pdf, 910 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.