RK09D113AF25B15, Potentiometers 9MM 100K V/ADJ

RK09D113AF25B15, Potentiometers 9MM 100K V/ADJ
Изображения служат только для ознакомления,
см. техническую документацию
111 шт., срок 4-7 недель
380 руб.
от 10 шт.310 руб.
от 100 шт.246 руб.
1 шт. на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005494554
Артикул: RK09D113AF25B15
Бренд: Alps Electric

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
RK09 9mm Rotary Potentiometers Alps Alpine 9mm RK09 Rotary Potentiometers include metal shaft snap-in and multi-ganged potentiometers, as well as insulated shafts with snap-in or long-life potentiometers. These versatile potentiometers can be used in a range of applications, including audio equipment products, automobiles, and household appliances, as well as applications requiring a rotational life of 1 million cycles, such as game and electronic toy controllers.

Технические параметры

Brand: Alps Alpine
Factory Pack Quantity: 1000
Life: 5000 Cycle
Manufacturer: Alps Alpine
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -10 C
Mounting Style: Panel Mount
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Orientation: Vertical
Packaging: Bulk
Part # Aliases: RK09D1130C6A
Power Rating: 50 mW(1/20 W)
Product Category: Potentiometers
Product Type: Potentiometers
Product: Potentiometers
Resistance: 100 kOhms
Shaft Diameter: 6 mm
Shaft Length: 25 mm
Shaft Type: Flatted/D
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: No Switch
Taper: Linear
Termination Style: Snap-In
Tolerance: 20%
Type: Rotary
Voltage Rating: 20 VDC

Техническая документация

Datasheet
pdf, 380 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.