Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KZdFL

4301.5011, AC Power Entry Modules KEA PWR ENTRY MODUL W. FILTER 1A

4301.5011, AC Power Entry Modules KEA PWR ENTRY MODUL W. FILTER 1A
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6-8 недель
7 960 руб.
Добавить в корзину 1 шт. на сумму 7 960 руб.
Плати частями
от 1 990 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005495504
Артикул: 4301.5011
Бренд: Schurter

Описание

Power\AC Power Entry Modules
KFA Compact Power Entry Modules Schurter KFA Compact Power Entry Modules are available in a wide range of models/designs and include an IEC C14 power inlet connector with a 1- or 2-pole fuse holder and EMC filter. The components offer current levels from 1A to 10A at 250VAC according to IEC and UL standards. The series features ENEC and cURus approvals and is suited for applications according to IEC 60950. Special filter versions, M5 and M80, are available for medical devices according to IEC 60601-1. Wiring is done using quick-connect terminals or wire leads. The KFA is compatible with V-Lock cord sets, designed to safeguard against unintentional disconnection of the power.

Технические параметры

Brand: Schurter
Connector Type: IEC-320 C-14
Current Rating: 1 A
Factory Pack Quantity: 10
Filter Type: Standard
Filtered: Filtered
Fused: Yes
Manufacturer: Schurter
Mounting Style: Panel Mount
Product Category: AC Power Entry Modules
Product Type: AC Power Entry Modules
Product: Inlets
Subcategory: Power Entry
Switch Function: Switched
Termination Style: Quick Connect
Voltage Rating: 250 VAC
Вес, г 66

Техническая документация

Datasheet
pdf, 1247 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.