Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KZdFL

4301.8058, AC Power Entry Modules 2POLE 6A SCREW FRONT SIDE MEDICAL

4301.8058, AC Power Entry Modules 2POLE 6A SCREW FRONT SIDE MEDICAL
Изображения служат только для ознакомления,
см. техническую документацию
30 шт., срок 6-8 недель
7 890 руб.
Добавить в корзину 1 шт. на сумму 7 890 руб.
Плати частями
от 1 974 руб. × 4 платежа
Номенклатурный номер: 8005495516
Артикул: 4301.8058
Бренд: Schurter

Описание

Power\AC Power Entry Modules
KFA Compact Power Entry Modules
Schurter KFA Compact Power Entry Modules are available in a wide range of models/designs and include an IEC C14 power inlet connector with a 1- or 2-pole fuse holder and EMC filter. The components offer current levels from 1A to 10A at 250V AC according to IEC and UL standards. The series features ENEC and cURus approvals and is suited for applications according to IEC 60950. Special filter versions, M5 and M80, are available for medical devices according to IEC 60601-1. Wiring is done using quick-connect terminals or wire leads. The KFA is compatible with V-Lock cord sets, designed to safeguard against unintentional disconnection of the power.

Технические параметры

Brand: Schurter
Connector Type: IEC-320 C-14
Current Rating: 6 A
Factory Pack Quantity: Factory Pack Quantity: 20
Filter Type: Medical
Filtered: Filtered
Flammability Rating: UL 94 V-0
Fused: Yes
Housing Material: Thermoplastic(TP)
Inductance: 2x0.8 mH
Manufacturer: Schurter
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: Panel Mount
Product Category: AC Power Entry Modules
Product Type: AC Power Entry Modules
Product: Modules
Series: 4301
Subcategory: Power Entry
Switch Function: Not Switched
Termination Style: Quick Connect
Voltage Rating: 125 VAC, 250 VAC
Вес, г 79

Техническая документация

Datasheet
pdf, 1247 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.