Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KZdFL

5008.3102, AC Power Entry Modules 2.5A M5 INLET FILTER

5008.3102, AC Power Entry Modules 2.5A M5 INLET FILTER
Изображения служат только для ознакомления,
см. техническую документацию
35 шт., срок 6-8 недель
1 700 руб.
Добавить в корзину 1 шт. на сумму 1 700 руб.
Плати частями
от 425 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005495789
Артикул: 5008.3102
Бренд: Schurter

Описание

Power\AC Power Entry Modules
5008 AC Power Entry Modules with Line Filter

Schurter 5008 Series Power Entry Modules combine an IEC C8 appliance inlet and line filter for use in Class II information technology, medical, and entertainment applications. Rated up to 6A at 250V AC in an extremely compact package, this series is ideally suited for downsizing appliances. The integrated EMI Filter ensures optimal electromagnetic performance while providing space savings and cost-efficient assembly, and the plastic filter housing has no potting insulation, making the 5008 lightweight and environmentally friendly. Mounting options include screw-on or snap-on types for maximum ease of installation.

Технические параметры

Brand: Schurter
Connector Type: IEC-320 C-8
Current Rating: 2.5 A
Factory Pack Quantity: Factory Pack Quantity: 20
Filter Type: Medical
Filtered: Filtered
Fused: No
Housing Material: Thermoplastic(TP)
Manufacturer: Schurter
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: Panel Mount
Product Category: AC Power Entry Modules
Product Type: AC Power Entry Modules
Product: Inlets
Series: 5008
Subcategory: Power Entry
Switch Function: Not Switched
Termination Style: Quick Connect
Voltage Rating: 250 VAC
Вес, г 17

Техническая документация

Datasheet
pdf, 448 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.