DD22.4321.1111, AC Power Entry Modules Medical Filter 10A 250VAC NO Drawer

59 шт., срок 6-8 недель
8 100 руб.
Добавить в корзину 1 шт. на сумму 8 100 руб.
Плати частями
от 2 025 руб. × 4 платежа
Номенклатурный номер: 8005496448
Артикул: DD22.4321.1111
Бренд: Schurter

Описание

Power\AC Power Entry Modules
DD22 Power Entry Modules Schurter DD22 Power Entry Modules designed for PCB mounting and use in low-profile designs. The modules are available with 4 Functions: Appliance Inlet Protection class I, Line Switch 2-pole, Fuseholder for fuse-links 5 x 20mm 1- or 2-pole, Line filter in standard and medical version. Schurter DD22 Power Entry Modules are ideal for applications with high transient loads.

Технические параметры

Brand: Schurter
Compliance: C-UR-US, ENEC
Connector Type: IEC-320 C-14
Current Rating: 4 A
Factory Pack Quantity: 20
Filter Type: IEC Inlet Filters
Filtered: Filtered
Fused: Yes
Housing Material: Thermoplastic(TP)
Manufacturer: Schurter
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: Panel Mount
Product Category: AC Power Entry Modules
Product Type: AC Power Entry Modules
Product: Inlets
Subcategory: Power Entry
Switch Function: Switched
Termination Style: Solder Tab
Voltage Rating: 250 VAC
Вес, г 86

Техническая документация

Datasheet
pdf, 571 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.