EC12.2201.001, AC Power Entry Modules 16A SCREW-ON NON-ILL

21 шт., срок 6-8 недель
15 880 руб.
Добавить в корзину 1 шт. на сумму 15 880 руб.
Плати частями
от 3 970 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005496472
Артикул: EC12.2201.001
Бренд: Schurter

Описание

Power\AC Power Entry Modules
EC12 Power Entry Modules Schurter EC12 Power Entry Modules feature a C20 IEC appliance inlet with a filter and a two-pole line switch. The series includes standard and medical line filter versions with current ratings up to 16A or 20A. The modules feature an EMC shield and are ideal for applications with high transient loads. For applications according to IEC/UL 62368-1, variants with a bleed resistor are recommended. The devices are suitable for use in medical equipment according to IEC/UL 60601-1. Mounting options include screw-on or snap-in, which is designed to save panel space and provide a quick, easy, well-secured installation. Typical applications for Schurter EC12 Power Entry Modules include medical equipment, IT/telecom systems, energy equipment, office equipment, laboratory equipment, and industrial equipment.

Технические параметры

Brand: Schurter
Connector Type: IEC-320 C-20
Current Rating: 16 A
Factory Pack Quantity: 20
Filter Type: Medical
Filtered: Filtered
Flammability Rating: UL 94 V-0
Fused: No
Housing Material: Thermoplastic(TP)
Manufacturer: Schurter
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: Panel Mount
Product Category: AC Power Entry Modules
Product Type: AC Power Entry Modules
Product: Inlets
Subcategory: Power Entry
Switch Function: Switched
Termination Style: Quick Connect
Voltage Rating: 250 VAC
Вес, г 190

Техническая документация

Datasheet
pdf, 615 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.