LDD-C516RI, LED Displays & Accessories .56" Dual Num Red

LDD-C516RI, LED Displays & Accessories .56" Dual Num Red
Изображения служат только для ознакомления,
см. техническую документацию
1600 шт., срок 4-7 недель
960 руб.
от 10 шт.670 руб.
от 20 шт.600 руб.
от 100 шт.464.39 руб.
Добавить в корзину 1 шт. на сумму 960 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005496714
Артикул: LDD-C516RI
Бренд: Lumex

Описание

Optoelectronics\Displays\LED Displays & Accessories
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Lumex
Character Size: 0.56 in
Configuration: Common Cathode
Display Type: 7 Segment
Factory Pack Quantity: 20
If - Forward Current: 10 mA
Illumination Color: Red
Luminous Intensity: 13300 ucd
Manufacturer: Lumex
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Digits: 2
Packaging: Tube
Power Consumption: 100 mW
Product Category: LED Displays & Accessories
Product Type: LED Displays
Product: LED Displays
Subcategory: Displays
Touch Panel: Without Touch Panel
Type: Numeric Display
Vf - Forward Voltage: 1.8 V
Wavelength: 660 nm
Вес, г 8

Техническая документация

Datasheet
pdf, 167 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.