DS28C36Q+U, Security ICs / Authentication ICs 4K EEPROM ECC/SHA2 Secure Authenticator

DS28C36Q+U, Security ICs / Authentication ICs 4K EEPROM ECC/SHA2 Secure Authenticator
Изображения служат только для ознакомления,
см. техническую документацию
840 руб.
1 шт. на сумму 840 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005496891
Артикул: DS28C36Q+U
Бренд: Analog Devices

Описание

Semiconductors\Integrated Circuits - ICs\Security ICs / Authentication ICs
DS28C36 Deep Cover® Secure Authenticator Analog Devices DS28C36 Deep Cover® Secure Authenticator provides a core set of cryptographic tools derived from integrated asymmetric (ECC-P256) and symmetric (SHA-256) security functions. In addition to the security services offered by the hardware-implemented crypto engines, the Analog Devices DS28C36 integrates a FIPS/NIST true random number generator (RNG). The device also integrates 8Kb of secured EEPROM, a decrement-only counter, two pins of configurable GPIO, and a unique 64-bit ROM identification number (ROM ID). The ECC public/private key capabilities operate from the NIST-defined P-256 curve, including FIPS 186 compliant ECDSA signature generation and verification to support a bidirectional asymmetric key authentication model. The SHA-256 secret-key capabilities comply with FIPS 180 and are flexibly used in conjunction with ECDSA operations or independently for multiple HMAC functions.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Data Bus Width: 64 bit
Factory Pack Quantity: 2500
Interface Type: I2C
Manufacturer: Analog Devices Inc.
Maximum Clock Frequency: 400 kHz
Maximum Operating Temperature: +85 C
Memory Type: EEPROM
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 300 uA
Package / Case: TDFN-6
Packaging: Cut Tape
Product Category: Security ICs/Authentication ICs
Product Type: Security ICs/Authentication ICs
Subcategory: Security ICs/Authentication ICs
Supply Current - Max: 300 uA
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.97 V
Type: Secure Authenticator
Вес, г 0.04

Техническая документация

Datasheet
pdf, 248 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем