MAX127ACNG+, Data Acquisition ADCs/DACs - Specialized Multirange, +5V, 12-Bit DAS with 2-Wire

MAX127ACNG+, Data Acquisition ADCs/DACs - Specialized Multirange, +5V, 12-Bit DAS with 2-Wire
Изображения служат только для ознакомления,
см. техническую документацию
13 350 руб.
от 10 шт.11 280 руб.
Добавить в корзину 1 шт. на сумму 13 350 руб.
Плати частями
от 3 339 руб. × 4 платежа
Номенклатурный номер: 8005497000
Артикул: MAX127ACNG+
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Data Acquisition ADCs/DACs - Specialized
Data Converters Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: 15
INL - Integral Nonlinearity: +/-0.5 LSB
Input Type: Single Ended
Interface Type: I2C, Serial
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Number of Channels: 8 Channel
Package / Case: PDIP-24
Packaging: Tube
Part # Aliases: MAX127A
Product Category: Data Acquisition ADCs/DACs-Specialized
Product Type: Data Acquisition ADCs/DACs-Specialized
Product: Data Acquisition Systems
Resolution: 12 bit
Sampling Rate: 8 kS/s
SNR - Signal to Noise Ratio: 70 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.27 V
Supply Voltage - Min: 4.75 V
Type: Multi-Range
Вес, г 4

Техническая документация

Datasheet
pdf, 1500 КБ

Дополнительная информация

Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем