MAX14757EUE+T, Analog Switch ICs Quad SPST +70V Analog Switches

MAX14757EUE+T, Analog Switch ICs Quad SPST +70V Analog Switches
Изображения служат только для ознакомления,
см. техническую документацию
1 760 руб.
от 10 шт.1 560 руб.
от 25 шт.1 440 руб.
от 100 шт.1 168.15 руб.
1 шт. на сумму 1 760 руб.
Плати частями
от 440 руб. × 4 платежа
Номенклатурный номер: 8005497033
Артикул: MAX14757EUE+T
Бренд: Analog Devices

Описание

Semiconductors\Switch ICs\Analog Switch ICs
MAX14756 / 57 / 58 Quad SPST Analog Switches
Analog Devices MAX14756 / MAX14757 / MAX14758 are quad SPST analog switches with a low on-resistance of 10Ω (max) that conduct equally well in both directions. These Maxim Integrated analog switches have a rail-to-rail analog-signal range. The MAX14756 / MAX14757 / MAX14758 operates with a single +10V to +70V supply in unipolar applications or ±35V dual supplies in bipolar applications. The bipolar supplies can be offset and do not have to be symmetrical. The MAX14756 is a quad normally closed (NC) single-pole/single-throw (SPST) switch, the MAX14757 is a quad normally open (NO) SPST switch, and the MAX14758 has two NO and two NC SPST switches. These Analog Devices analog switches are suitable for many analog signal routing and switching applications.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Configuration: 4 x SPST
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-35 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-10 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Off Time - Max: 3 us
On Resistance - Max: 10 Ohms
On Time - Max: 60 us
Package / Case: TSSOP-16
Part # Aliases: MAX14757
Pd - Power Dissipation: 889 mW
Product Category: Analog Switch ICs
Product Type: Analog Switch ICs
Series: MAX14757
Subcategory: Switch ICs
Supply Current - Max: 800 uA
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 70 V
Supply Voltage - Min: 10 V
Switch Continuous Current: 100 mA
Вес, г 0.17

Техническая документация

Datasheet
pdf, 789 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем