MAX14783EAUA+, RS-422/RS-485 Interface IC High-Spd 3.3V/5V w/ 35kV HBM ESD Protect

MAX14783EAUA+, RS-422/RS-485 Interface IC High-Spd 3.3V/5V w/ 35kV HBM ESD Protect
Изображения служат только для ознакомления,
см. техническую документацию
1 850 руб.
от 10 шт.1 590 руб.
от 50 шт.1 420 руб.
от 100 шт.1 230.39 руб.
1 шт. на сумму 1 850 руб.
Плати частями
от 464 руб. × 4 платежа
Номенклатурный номер: 8005497035
Артикул: MAX14783EAUA+
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\RS-422/RS-485 Interface IC
EE-Picks
Analog Devices Inc. EE-Picks are highly decorated products, chosen by Maxim engineers and proven in the industry. Each solution is a high-performance building block known to shorten design cycles, strengthen designs, and achieve faster time-to-market.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Data Rate: 42 Mb/s
Duplex: Half Duplex
ESD Protection: 35 kV
Factory Pack Quantity: Factory Pack Quantity: 50
Function: Transceiver
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 1.9 mA
Operating Supply Voltage: 5 V
Package / Case: UMAX-8
Packaging: Tube
Part # Aliases: MAX14783E
Pd - Power Dissipation: 387 mW
Product Category: RS-422/RS-485 Interface IC
Product Type: RS-422/RS-485 Interface IC
Series: MAX14783E
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Вес, г 0.14

Техническая документация

Datasheet
pdf, 955 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем