XR21V1410IL16-F, USB Interface IC 1-Ch 12Mbps 48MHz Internal clock; UART
![XR21V1410IL16-F, USB Interface IC 1-Ch 12Mbps 48MHz Internal clock; UART](https://static.chipdip.ru/lib/126/DOC043126729.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 220 руб.
от 10 шт. —
860 руб.
от 100 шт. —
731 руб.
от 250 шт. —
677.52 руб.
Добавить в корзину 1 шт.
на сумму 1 220 руб.
Плати частями
от 305 руб. × 4 платежа
от 305 руб. × 4 платежа
Описание
Semiconductors\Interface ICs\USB Interface IC
XR21x14x Universal Async Receiver Transmitters MaxLinear XR21x14x Universal Asynchronous Receiver Transmitters with USB 2.0 compliant bus interface are part of a fast UART series. The USB interface on the MaxLinear XR21x14x supports a 12Mbps USB data transfer rate, USB suspend, resume, and remote wakeup operations. These MaxLinear UARTs operate from an internal 48MHz clock, require no external crystal/oscillator, and can accurately generate any baud rate using the internal clock. The UART series includes an automatic transceiver direction control feature that simplifies the hardware for RS-485 applications. The XR21x14x UART is ideal for portable appliances, external converters (dongles), and battery-operated devices.
Технические параметры
Brand: | MaxLinear |
Data Rate: | 12 Mb/s |
Development Kit: | XR21V1410IL-0A-EB, XR21V1410IL-0B-EB, XR21V1410IL-0C-EB |
Factory Pack Quantity: | 490 |
Interface Type: | I2C, UART, USB |
Manufacturer: | MaxLinear |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Ports: | 1 Port |
Operating Supply Current: | 20 mA |
Operating Supply Voltage: | 3.3 V |
Package / Case: | QFN-16 |
Packaging: | Tray |
Product Category: | USB Interface IC |
Product Type: | USB Interface IC |
Product: | USB Controllers |
Speed: | Full Speed(FS) |
Standard: | USB 2 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.63 V |
Supply Voltage - Min: | 2.97 V |
Type: | Bridge, USB to UART |
Data Rate | 12MBPS(Mbps) |
Interface Circuit Standard 1 | RS-232/RS-485 |
Mounting | Surface Mount |
Number of Channels | 1 |
Operating Supply Voltage (Max) | 3.63(V) |
Operating Supply Voltage (Min) | 2.97(V) |
Operating Supply Voltage (Typ) | 3.3(V) |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | QFN EP |
Packaging | Tray |
Pin Count | 16 |
Rad Hardened | No |
Receive FIFO | 384(B) |
Supply Current | 20(mA) |
Transmit FIFO | 128(B) |
Transmitter and Receiver FIFO Counter | Yes |
Вес, г | 8.088 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем