XR33035ID-F, RS-422/RS-485 Interface IC RS485 Xcvr

770 руб.
от 10 шт.550 руб.
от 98 шт.406 руб.
от 294 шт.361.12 руб.
Добавить в корзину 1 шт. на сумму 770 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005497794
Артикул: XR33035ID-F
Бренд: Maxlinear

Описание

Semiconductors\Interface ICs\RS-422/RS-485 Interface IC
XR33032, XR33035, & XR33038 Transceivers MaxLinear XR33032, XR33035, and XR33038 RS-485/RS-422 Transceivers are optimized to operate over a wide range of supply voltage, from +2.8V to +5.5V. The analog bus pins can withstand direct shorts up to ±18V, and are protected against ESD events up to ±15kV. The XR33032, XR33035, and XR33038 Transceivers can operate with more than 2V IR drop in the cable when utilizing a remote 5V power supply. These devices draw less than 600μA, and typically only 300μA when idling with the receivers active.

Технические параметры

Brand: MaxLinear
Data Rate: 1 Mb/s
Duplex: Half Duplex
ESD Protection: +/-15 kV
Factory Pack Quantity: 98
Function: Transceiver
Input Voltage: -7 V to 12 V
Manufacturer: MaxLinear
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 400 uA
Operating Supply Voltage: 3.3 V
Output Current: 250 mA
Output Voltage: 1.1 V to 5 V
Package / Case: SOIC-8
Packaging: Tube
Product Category: RS-422/RS-485 Interface IC
Product Type: RS-422/RS-485 Interface IC
Product: RS-422/RS-485 Transceivers
Propagation Delay Time: 200 ns, 300 ns
Protocol Supported: RS-422, RS-485
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.8 V
Type: Transceiver
Вес, г 0.54

Техническая документация

Datasheet
pdf, 324 КБ

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем