DRQ74-680-R, Power Inductors - SMD 68uH 1.19A 0.265ohms

DRQ74-680-R, Power Inductors - SMD 68uH 1.19A 0.265ohms
Изображения служат только для ознакомления,
см. техническую документацию
1050 шт., срок 4-7 недель
430 руб.
от 10 шт.300 руб.
от 100 шт.213 руб.
от 500 шт.189.59 руб.
1 шт. на сумму 430 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005497863
Артикул: DRQ74-680-R
Бренд: Eaton

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
DR Series Power Inductors Coiltronics / Eaton DR Series Power Inductors feature a shielded drum core and include the DR1030, DR1040, DR1050, DR124, and DRQ series. The DR high power density series offers four sizes of shielded drum core inductors, an inductance range of 0.33µH to 1000µH, and a current range of up to 56A. The DR1030, DR1040, and DR1050 inductors have a footprint of 10.5mm x 10.3mm with profile heights of 3mm, 4mm, or 5mm. The DR124 inductors feature a ferrite core material, a 0.47µH to 1000µH inductance range, and a shielded drum core with 12.5mm x 12.5mm x 4.5mm dimensions. The DRQ series includes dual-winding, high-power density inductors that can be used as a single inductor or in coupled inductor/transformer applications. Coiltronics / Eaton DR Series Power Inductors are suitable for a wide variety of applications and operate in a temperature range of -40°C to +125°C.

Технические параметры

Application: Power
Brand: Bussmann/Eaton
Core Material: Ferrite
Core Type: Drum
Factory Pack Quantity: 1100
Inductance: 68 uH
Manufacturer: Eaton
Maximum DC Current: 1.03 A, 517 mA
Maximum DC Resistance: 265 mOhms, 1.06 Ohms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 20%
Вес, г 1.361

Техническая документация

Datasheet
pdf, 812 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.