FP1308R3-R44-R, Power Inductors - SMD 317nH 68A Flat-Pac FP1308R
![FP1308R3-R44-R, Power Inductors - SMD 317nH 68A Flat-Pac FP1308R](https://static.chipdip.ru/lib/131/DOC047131512.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4985 шт., срок 4-7 недель
320 руб.
от 10 шт. —
270 руб.
от 100 шт. —
244 руб.
от 400 шт. —
227.89 руб.
1 шт.
на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
Flat-Pac™ FP1308R Power Inductors Coiltronics / Eaton Flat-Pac™ FP1308R high current, high frequency power inductors feature controlled DCR for sensing circuits, a frequency range up to 2MHz, an inductance range from 110nH to 440nH, and a current range from 37 to 120 Amps. The FP1308R series comes in a 12.70 x 13.46 x 8.0mm surface mount package with ferrite core material. These devices are halogen free, RoHS compliant and have a maximum operating temperature of 125°C. Coiltronics / Eaton Flat-Pac FP1308R power inductors are ideal for applications including notebook regulators, graphics cards, battery power systems, point-of-load modules, DCR sensing, and much more. Learn More
Технические параметры
Application: | High Current |
Brand: | Bussmann/Eaton |
Core Material: | Ferrite |
Core Type: | Wirewound |
Factory Pack Quantity: | 400 |
Inductance: | 440 nH |
Manufacturer: | Eaton |
Maximum DC Current: | 68 A |
Maximum DC Resistance: | 180 uOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Product Category: | Power Inductors-SMD |
Product Type: | Power Inductors-SMD |
Product: | Power Inductors |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 100 kHz |
Tolerance: | 10% |
Type: | High Frequency Power Choke |
Current - Saturation (Isat) | 37A |
Current Rating (Amps) | 68A |
DC Resistance (DCR) | 0.18mOhm |
ECCN | EAR99 |
Height - Seated (Max) | 0.315"" (8.00mm) |
HTSUS | 8504.50.4000 |
Inductance | 440nH |
Inductance Frequency - Test | 100kHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | Nonstandard |
RoHS Status | RoHS Compliant |
Series | FLAT-PAC, FP1308R -> |
Shielding | Unshielded |
Size / Dimension | 0.528"" L x 0.500"" W (13.40mm x 12.70mm) |
Tolerance | В±10% |
Type | Wirewound |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.