HCMA0703-4R7-R, Power Inductors - SMD 4.7uH 1A IND High Current

HCMA0703-4R7-R, Power Inductors - SMD 4.7uH 1A IND High Current
Изображения служат только для ознакомления,
см. техническую документацию
2090 шт., срок 4-7 недель
310 руб.
от 1500 шт.240 руб.
1 шт. на сумму 310 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005497902
Артикул: HCMA0703-4R7-R
Бренд: Eaton

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
HCMA AEC-Q200 Fixed Inductors Eaton HCMA AEC-Q200 Fixed Inductors offer an inductance range from 100nH to 68uH and a DC current range from 1.8A up to 55A. These automotive-grade inductors are magnetically shielded with low EMI and have a frequency range of up to 1MHz or 5MHz. Eaton HCMA AEC-Q200 Fixed Inductors feature an iron powder core material and are available in lengths of 5.5mm to 17.2mm, widths of 5.3mm to 16.85mm, and heights of 3mm to 7mm.

Технические параметры

Application: High Current
Brand: Bussmann/Eaton
Core Material: Iron Powder
Core Type: Wirewound
Factory Pack Quantity: 1500
Inductance: 4.7 uH
Manufacturer: Eaton
Maximum DC Current: 5.5 A
Maximum DC Resistance: 40 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 7.1 mm x 6.8 mm x 3 mm
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Qualification: AEC-Q200
Saturation Current: 10 A
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 20%
Type: High Power Choke
Вес, г 0.4536

Техническая документация

Datasheet
pdf, 388 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.