VP4-0060-R, Power Inductors - SMD 4.9uH 2.18A 0.057ohms

VP4-0060-R, Power Inductors - SMD 4.9uH 2.18A 0.057ohms
Изображения служат только для ознакомления,
см. техническую документацию
54 шт., срок 4-7 недель
2 850 руб.
от 10 шт.2 340 руб.
от 25 шт.2 090 руб.
от 42 шт.1 847.98 руб.
1 шт. на сумму 2 850 руб.
Плати частями
от 714 руб. × 4 платежа
Номенклатурный номер: 8005497956
Артикул: VP4-0060-R
Бренд: Eaton

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
VERSA-PAC® (VP) Inductors & Transformers Eaton VERSA-PAC® (VP) Inductors and Transformers feature high power density and are available in five surface-mount, low-profile packages. The devices offer low-radiated noise and six tightly coupled windings, which provide more than 500 usable inductor and transformer configurations. Power options range from 1W to 70W, while the frequency ranges to more than 1MHz. The series offers 500VAC isolation, -40°C to +125°C operating temperature range, and a ferrite core material. Eaton VERSA-PAC inductors and transformers are ideal for various applications, including automotive electronics, telematics, GPS, LED lighting, LCD displays, and portable media devices.

Технические параметры

Brand: Bussmann/Eaton
Core Material: Ferrite
Core Type: Wirewound
Factory Pack Quantity: 42
Inductance: 4.9 uH
Manufacturer: Eaton
Maximum DC Current: 1.7 A
Maximum DC Resistance: 57 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Bulk
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Saturation Current: 2.18 A
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 20%
Type: Inductors/Transformers
Вес, г 8

Техническая документация

Datasheet VPH5-0083-R
pdf, 1448 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.