61202622121, Headers & Wire Housings WR-BHD 2.54mm Angled 26Pin Male Short Lvr

61202622121, Headers & Wire Housings WR-BHD 2.54mm Angled 26Pin Male Short Lvr
Изображения служат только для ознакомления,
см. техническую документацию
343 шт., срок 4-7 недель
820 руб.
от 10 шт.760 руб.
от 50 шт.661 руб.
от 112 шт.564.93 руб.
1 шт. на сумму 820 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005498702
Артикул: 61202622121
Бренд: Wurth Elektronik

Описание

Connectors\Headers & Wire Housings
WR-BHD Connectors Würth Elektronik Box Header and IDC Flat Cable Connectors enable cost-effective connections between circuit boards based on a permanent connection (using a transition connector) or removable connection (using IDC flat cable connectors). Würth Elektronik offers a wide range of 1.27mm, 2mm, and 2.54mm pitch connectors with various options and pin numbers. These connectors offer a 1A to 3A current range and 250VAC working voltage rating. Würth Elektronik Box Header and IDC Flat Cable Connectors operate in a -40°C to +125°C temperature range.

Технические параметры

Application: Wire-to-Board
Brand: Wurth Elektronik
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 112
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Polybutylene Terephthalate(PBT)
Insulation Resistance: 1 GOhms
Latching Type: Eject Latch
Manufacturer: Wurth Elektronik
Mating Post Length: 5.7 mm(0.224 in)
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 26 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 2.54 mm(0.1 in)
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm(0.1 in)
Subcategory: Headers & Wire Housings
Termination Post Length: 3.4 mm(0.134 in)
Termination Style: Solder Pin
Type: Shrouded
Voltage Rating: 250 V
Вес, г 7

Техническая документация

Datasheet
pdf, 817 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.