62401221722, Headers & Wire Housings WR-WTB 2mmMale Dual 12Pin HztShrd PosLkg

62401221722, Headers & Wire Housings WR-WTB 2mmMale Dual 12Pin HztShrd PosLkg
Изображения служат только для ознакомления,
см. техническую документацию
21 шт., срок 4-7 недель
920 руб.
от 10 шт.750 руб.
1 шт. на сумму 920 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005498729
Артикул: 62401221722
Бренд: Wurth Elektronik

Описание

Connectors\Headers & Wire Housings
Components for AC Power Tools Less Than 1kW Würth Elektronik Components for AC Power Tools Less Than 1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions in electronic components, electromechanical components, and wireless connectivity and sensors.

Технические параметры

Application: Wire-to-Board
Brand: Wurth Elektronik
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 3 A
Factory Pack Quantity: 35
Flammability Rating: UL 94 V-0
Housing Color: White
Housing Material: Polybutylene Terephthalate(PBT)
Insulation Resistance: 1 GOhms
Latching Type: Positive Lock
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 12 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2 mm(0.079 in)
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 5 mm(0.197 in)
Subcategory: Headers & Wire Housings
Termination Post Length: 3.2 mm(0.126 in)
Termination Style: Solder Pin
Type: Shrouded
Voltage Rating: 250 V
Вес, г 2

Техническая документация

Datasheet
pdf, 1081 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.