662008236022, Headers & Wire Housings WR-MPC3 3mmMale Angd 8Pin DualSMT PlstPg

662008236022, Headers & Wire Housings WR-MPC3 3mmMale Angd 8Pin DualSMT PlstPg
Изображения служат только для ознакомления,
см. техническую документацию
90 шт., срок 4-7 недель
590 руб.
от 10 шт.540 руб.
от 38 шт.510 руб.
1 шт. на сумму 590 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005498753
Артикул: 662008236022
Бренд: Wurth Elektronik

Описание

Connectors\Headers & Wire Housings
Components for AC Power Tools Less Than 1kW Würth Elektronik Components for AC Power Tools Less Than 1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions in electronic components, electromechanical components, and wireless connectivity and sensors.

Технические параметры

Application: Wire-to-Board
Brand: Wurth Elektronik
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 5 A
Factory Pack Quantity: 38
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Liquid Crystal Polymer(LCP)
Insulation Resistance: 1 GOhms
Latching Type: Unlatched
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: SMD/SMT
Number of Positions: 8 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 3 mm(0.118 in)
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 3 mm(0.118 in)
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Shrouded
Voltage Rating: 250 V
Вес, г 15

Техническая документация

Datasheet 662004236022
pdf, 705 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.