662022113322, Headers & Wire Housings WR-MPC3 3mmFeml Dual 22Pin Receptcl Hsng

662022113322, Headers & Wire Housings WR-MPC3 3mmFeml Dual 22Pin Receptcl Hsng
Изображения служат только для ознакомления,
см. техническую документацию
533 шт., срок 4-7 недель
420 руб.
от 10 шт.390 руб.
от 50 шт.356 руб.
от 100 шт.294.27 руб.
1 шт. на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005498758
Артикул: 662022113322
Бренд: Wurth Elektronik

Описание

Connectors\Headers & Wire Housings
Components for AC Power Tools Less Than 1kW Würth Elektronik Components for AC Power Tools Less Than 1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions in electronic components, electromechanical components, and wireless connectivity and sensors.

Технические параметры

Application: Wire-to-Board
Brand: Wurth Elektronik
Contact Gender: Socket(Female)
Contact Type: Socket
Factory Pack Quantity: 100
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: Female
Housing Material: Nylon
Insulation Resistance: 1 GOhms
Latching Type: Latched
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -25 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 22 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 3 mm(0.118 in)
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Row Spacing: 3 mm(0.118 in)
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Type: Receptacle Housings
Voltage Rating: 250 V
Вес, г 2

Техническая документация

Datasheet
pdf, 489 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.