665005113322, Headers & Wire Housings WR-WTB Female 1mm Trmnl Hsng 5Pins

665005113322, Headers & Wire Housings WR-WTB Female 1mm Trmnl Hsng 5Pins
Изображения служат только для ознакомления,
см. техническую документацию
1252 шт., срок 4-7 недель
120 руб.
от 50 шт.102 руб.
от 100 шт.92.19 руб.
1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005498763
Артикул: 665005113322
Бренд: Wurth Elektronik

Описание

Connectors\Headers & Wire Housings
Components for AC Power Tools Less Than 1kW Würth Elektronik Components for AC Power Tools Less Than 1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions in electronic components, electromechanical components, and wireless connectivity and sensors.

Технические параметры

Application: Wire-to-Board
Brand: Wurth Elektronik
Contact Type: Socket
Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Housing Color: White
Housing Gender: Female
Housing Material: Polyamide(PA)
Insulation Resistance: 100 MOhms
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 5 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 1 mm(0.039 in)
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Subcategory: Headers & Wire Housings
Type: Receptacle Housing
Вес, г 0.04

Техническая документация

Datasheet
pdf, 200 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.