690367282476, Headers & Wire Housings WR-MM FMLCONN 24P SMT w/Plztn

690367282476, Headers & Wire Housings WR-MM FMLCONN 24P SMT w/Plztn
Изображения служат только для ознакомления,
см. техническую документацию
670 шт., срок 4-7 недель
800 руб.
от 10 шт.720 руб.
от 50 шт.656 руб.
от 100 шт.586.47 руб.
1 шт. на сумму 800 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005498791
Артикул: 690367282476
Бренд: Wurth Elektronik

Описание

Connectors\Headers & Wire Housings
Components for AC Power Tools Less Than 1kW Würth Elektronik Components for AC Power Tools Less Than 1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions in electronic components, electromechanical components, and wireless connectivity and sensors.

Технические параметры

Application: Wire-to-Board
Brand: Wurth Elektronik
Contact Gender: Socket(Female)
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 1.5 A
Factory Pack Quantity: 800
Flammability Rating: UL 94 V-0
Housing Color: Red
Housing Material: Polyamide(PA)
Insulation Resistance: 1 GOhms
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 24 Position
Number of Rows: 2 Row
Pitch: 2.54 mm(0.1 in)
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 1.5 mm(0.059 in)
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Ribbon Cable
Вес, г 2

Техническая документация

Datasheet
pdf, 664 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.