7447790470, Power Inductors - Leaded WE-TI RadXtnd Ld6065 WW47uH 1.45A .16Ohm

7447790470, Power Inductors - Leaded WE-TI RadXtnd Ld6065 WW47uH 1.45A .16Ohm
Изображения служат только для ознакомления,
см. техническую документацию
105 шт., срок 4-7 недель
440 руб.
от 10 шт.400 руб.
от 50 шт.346 руб.
1 шт. на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005499153
Артикул: 7447790470
Бренд: Wurth Elektronik

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - Leaded
WE-TI Wire-Wound Inductor Family Würth Elektronik WE-TI Wire-Wound Inductors feature a radial through-hole inductor, high saturation core material, small size, and a maximum current of up to 8.5A. The inductor family includes three variations: radial, leaded, unshielded WE-TI series; radial, 4-pin, unshielded WE-TIF series; and radial, leaded, shielded WE-TIS series. Würth Elektronik WE-TI Wire-Wound Inductors are ideal for signal filtering, switches, switching power supplies for small and medium voltages, power supply filters, and EMI filters.

Технические параметры

Application: Power
Brand: Wurth Elektronik
Core Material: Ferrite
Core Type: Wirewound
Diameter: 6 mm
Factory Pack Quantity: 120
Inductance: 47 uH
Lead Spacing: 4 mm
Manufacturer: Wurth Elektronik
Maximum DC Current: 1.45 A
Maximum DC Resistance: 160 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Tray
Product Category: Power Inductors-Leaded
Product Type: Power Inductors-Leaded
Product: Power Inductors
Saturation Current: 1.1 A
Self Resonant Frequency: 10.2 MHz
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Termination: Standard
Test Frequency: 1 kHz
Tolerance: 10%
Type: Wirewound
Вес, г 0.87

Техническая документация

Datasheet
pdf, 854 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.