750311607, Power Transformers WE-FB LT3748 14 uH 30 W

750311607, Power Transformers WE-FB LT3748 14 uH 30 W
Изображения служат только для ознакомления,
см. техническую документацию
239 шт., срок 5-7 недель
2 960 руб.
от 10 шт.2 640 руб.
от 50 шт.2 370 руб.
от 125 шт.1 996.89 руб.
1 шт. на сумму 2 960 руб.
Плати частями
от 740 руб. × 4 платежа
Номенклатурный номер: 8005499262
Артикул: 750311607
Бренд: Wurth Elektronik

Описание

Power\Transformers\Power Transformers
DC/DC Converter Transformers Würth Elektronik DC/DC Converter Transformers include the MID-PPTI, MID-PPMAX, MID-IBTI, MID-IBTEL, MID-IBMAX, MID-PLN, MID-HB, WE-FB, MID-FLYMAX, MID-FLYLT, and MID-FLYADI series. These transformers feature a wide range of options from output voltages, with or without AUX, THT, or SMT, and single or multiple outputs. Würth Elektronik DC/DC Converter Transformers are suitable for isolated DC/DC SMPS, industrial controls, building automation, and telecom converter applications.

Технические параметры

Brand: Wurth Elektronik
Factory Pack Quantity: 125
Inductance: 14 uH
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Temperature Range: -40 C to+125 C
Part # Aliases: LT3748
Power Rating: 30 W
Primary Voltage Rating: 30 V to 75 V
Primary Winding: Single Primary Winding
Product Category: Power Transformers
Product Type: Power Transformers
Product: Flyback Transformers
Secondary Current Rating: 2.5 A
Secondary Voltage Rating: 12 V
Secondary Winding: Single Secondary Winding
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 0.209722
Type: Flyback
Вес, г 15

Техническая документация

Datasheet
pdf, 608 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.