750315847, Power Transformers MID-FLYMAX MAX17498B 11.2 uH 2.5 W

750315847, Power Transformers MID-FLYMAX MAX17498B 11.2 uH 2.5 W
Изображения служат только для ознакомления,
см. техническую документацию
71 шт., срок 5-7 недель
1 610 руб.
от 10 шт.1 410 руб.
от 50 шт.1 190 руб.
1 шт. на сумму 1 610 руб.
Плати частями
от 404 руб. × 4 платежа
Номенклатурный номер: 8005499267
Артикул: 750315847
Бренд: Wurth Elektronik

Описание

Power\Transformers\Power Transformers
Components for AC Power Tools More Than 1kW Würth Elektronik Components for AC Power Tools More Than 1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW.

Технические параметры

Brand: Wurth Elektronik
Factory Pack Quantity: 500
Inductance: 11.2 uH
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Frequency: 500 kHz
Operating Temperature Range: -40 C to+125 C
Part # Aliases: MAX17498B
Power Rating: 2.5 W
Primary Voltage Rating: 18 V to 36 V
Primary Winding: Single Primary Winding
Product Category: Power Transformers
Product Type: Power Transformers
Product: Flyback Transformers
Secondary Current Rating: 500 mA
Secondary Voltage Rating: 5 V
Secondary Winding: Single Secondary Winding
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 1.75:1
Type: Flyback
Вес, г 2

Техническая документация

Datasheet
pdf, 117 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.