Y4053200R000J0L, Trimmer Resistors - Through Hole 200ohms 1/4w 5% 6.35mm sq seal
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
26 660 руб.
от 10 шт. —
21 010 руб.
1 шт.
на сумму 26 660 руб.
Плати частями
от 6 665 руб. × 4 платежа
от 6 665 руб. × 4 платежа
Описание
Passive Components\Potentiometers, Trimmers & Rheostats\Trimmer Resistors - Through Hole
Foil Resistors Accutrim™1240 Series Trimmers Vishay Precision Group/Foil Resistors Accutrim™1240 Series (RJ26 Style) Trimming Potentiometers have the Bulk Metal® Foil resistive element which possesses a unique inherent temperature and load-life stability. In addition, the ultra high-precision, 1/4" square 1240 series trimmers feature an advanced, virtually backlash-free adjustment mechanism for easy and accurate set-up that remains stable. Features of 1240 series trimming potentiometers include resistance range of 5Ω to 10kΩ, power rating of 0.25W at +85ºC, electrostatic discharge (ESD) up to 25.000V, and smooth, unidirectional resistance with leadscrew adjustment. The 1240 series trimmers were designed to meet the requirements of MIL-PRF-39035, Char H.
Технические параметры
Номин.сопротивление | 200 Ohms | |
Точность,% | 5% | |
Номин.мощность,Вт | 250 mW(1/4 W) | |
Макс.рабочее напряжение,В | 250 V | |
Количество оборотов | 21 | |
Adjustment: | Top Crossed Slot | |
Brand: | Vishay Precision Group Foil Resistors | |
Factory Pack Quantity: | 1 | |
Manufacturer: | Vishay Precision Group | |
Maximum Operating Temperature: | +150 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Orientation: | Vertical Adjustment | |
Packaging: | Bulk | |
Part # Aliases: | 1240W 200 5% | |
Product Category: | Trimmer Resistors-Through Hole | |
Product Type: | Trimmer Resistors | |
Product: | Multiturn | |
Subcategory: | Potentiometers, Trimmers & Rheostats | |
Temperature Coefficient: | 25 PPM/C | |
Termination Style: | PC Pin | |
Type: | Trimmer Resistors-Multi Turn | |
Вес, г | 0.4 |
Техническая документация
Datasheet
pdf, 515 КБ