CMF551K0000FKEB, Metal Film Resistors - Through Hole 1/2W 1Kohms 1%
![CMF551K0000FKEB, Metal Film Resistors - Through Hole 1/2W 1Kohms 1%](https://static.chipdip.ru/lib/591/DOC045591549.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
от 10 шт. —
70 руб.
от 100 шт. —
36 руб.
от 1000 шт. —
26.36 руб.
1 шт.
на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Resistors\Film Resistors\Metal Film Resistors - Through Hole
CMF Axial Metal Film Resistors Vishay / Dale CMF Axial Metal Film Resistors are available in a wide range of styles, including industrial, non-magnetic, fusible, and pulse withstanding. These resistors are designed to protect electronic equipment from a variety of electrical hazards, which could change or destroy sensitive equipment. Vishay / Dale CMF Axial Metal Film Resistors operate in a temperature range from -55°C to +175°C for the industrial, non-magnetic, and pulse withstanding variants. The fusible resistors have an operating temperature range of -65°C to +165°C.
Технические параметры
Номин.сопротивление | 1 | |
Точность,% | 1 | |
Номин.мощность,Вт | 0.5(1/2) | |
Макс.рабочее напряжение,В | 250 V | |
Ширина (диаметр) корпуса W(D),мм | 2.29 mm | |
Brand: | Vishay/Dale | |
Factory Pack Quantity: | 1000 | |
Lead Diameter: | 0.64 mm | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +175 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Packaging: | Reel, Cut Tape | |
Product Category: | Metal Film Resistors-Through Hole | |
Product Type: | Metal Film Resistors | |
Product: | Metal Film Resistors Controlled Temp Coefficient | |
Subcategory: | Resistors | |
Technology: | Metal Film | |
Temperature Coefficient: | 100 PPM/C | |
Termination Style: | Axial | |
Type: | Precision Resistor | |
Composition | Metal Film | |
ECCN | EAR99 | |
Features | Flame Retardant Coating, Moisture Resistant, Safet | |
HTSUS | 8533.21.0090 | |
Moisture Sensitivity Level (MSL) | 1(Unlimited) | |
Number of Terminations | 2 | |
Package | Tape & Reel(TR)Cut Tape(CT) | |
Package / Case | Axial | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 0.090"" Dia x 0.240"" L(2.29mm x 6.10mm) | |
Supplier Device Package | Axial | |
Temperature Coefficient | В±100ppm/В°C | |
Manufacturer | Vishay Dale | |
Packaging | Tape & Reel(TR) | |
Part Status | Active | |
Вес, г | 0.387 |