PAC300004700FAC000, Wirewound Resistors - Through Hole 3watt 470ohm 1% 100ppm

Фото 1/3 PAC300004700FAC000, Wirewound Resistors - Through Hole 3watt 470ohm 1% 100ppm
Изображения служат только для ознакомления,
см. техническую документацию
290 руб.
от 10 шт.200 руб.
от 100 шт.151 руб.
от 250 шт.139.22 руб.
Добавить в корзину 1 шт. на сумму 290 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005502697
Артикул: PAC300004700FAC000

Описание

Passive Components\Resistors\Wirewound Resistors\Wirewound Resistors - Through Hole
470 Ohms В±1% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound

Технические параметры

Номин.сопротивление 470
Единица измерения Ом
Точность,% 1%
Номин.мощность,Вт 3 W
Brand: Vishay/Draloric
Diameter: 5.5 mm
Factory Pack Quantity: Factory Pack Quantity: 500
Lead Diameter: 0.8 mm
Manufacturer: Vishay
Maximum Operating Temperature: +250 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Ammo Pack
Product Category: Wirewound Resistors-Through Hole
Product Type: Wirewound Resistors
Product: Power Resistors Wirewound Cement Filled Ceramic
Series: PAC
Subcategory: Resistors
Technology: Wirewound
Temperature Coefficient: 100 PPM/K
Termination Style: Axial
Type: Cemented Leaded Wirewound Precision Resistor
Case Style Conformal Coated
ECCN (US) EAR99
EU RoHS Compliant
Fail Safe Fusible Resistor No
Flame-Proof Support No
Lead Diameter (mm) 0.8
Number of Terminals 2
Package Shape Cylindrical
Packaging Ammo
Part Status Active
Product Length (mm) 16.5
Product Weight (g) 1.1
Technology Wirewound
Temperature Coefficient (ppm/°C) ±100
Temperature Range @ Derated Power (°C) 25 to 275
Termination Forming Not Formed
Termination Style Axial
Composition Wirewound
ECCN EAR99
Features Flame Retardant Coating, Pulse Withstanding, Safet
HTSUS 8533.21.0080
Moisture Sensitivity Level (MSL) 1(Unlimited)
Number of Terminations 2
Package Cut Tape(CT)Tape & Box(TB)
Package / Case Axial
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Size / Dimension 0.217"" Dia x 0.650"" L(5.50mm x 16.50mm)
Supplier Device Package Axial
Temperature Coefficient В±100ppm/В°C
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»