FB-EM-30345-000, Microphones 20M, NOISE CANCELING 167MM LONG, 5.4 DIA

FB-EM-30345-000, Microphones 20M, NOISE CANCELING 167MM LONG, 5.4 DIA
Изображения служат только для ознакомления,
см. техническую документацию
17 640 руб.
от 10 шт.14 050 руб.
от 25 шт.13 080 руб.
от 35 шт.13 051.04 руб.
1 шт. на сумму 17 640 руб.
Плати частями
от 4 410 руб. × 4 платежа
Номенклатурный номер: 8005504936
Артикул: FB-EM-30345-000
Бренд: Knowles Acoustics

Описание

Sensors\Audio Sensors\Microphones
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Knowles
Current Rating: 50 uA
Diameter: 19 mm
Directional Properties: Noise Cancelling
Factory Pack Quantity: 35
Frequency: 6 kHz
Impedance: 4.4 kOhms
Manufacturer: Knowles
Operating Supply Voltage: 1.3 V
Packaging: Bulk
Product Category: Microphones
Product Type: Microphones
Sensitivity: -50 dBA
Subcategory: Audio Devices
Termination Style: Wire Lead
Вес, г 59

Техническая документация

Datasheet
pdf, 135 КБ